Cart

IR928-6C

EVERLIGHT IR928-6C

image shown is a representation only

EVERLIGHT

INFRARED EMITTER 940NM,SIDELOOK
Supplier: EVERLIGHT
Matchcode: IR928-6C
Rutronik No.: IR5090
Unit Pack: 1000
MOQ: 6000
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0739 $
443.40 $

Prices

6,000 0.0739 $
9,000 0.062 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Emission Angle
40 Degree
Power dissip
75 mW
Automotive
NO
Package
SIDEVIEW
Reverse voltage
5 V
T(A) min
-25 °C
Forward voltage
1.2 V
T(A) max
85 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?