Cart

IR92-01C/L491/2R

EVERLIGHT IR92-01C/L491/2R

image shown is a representation only

EVERLIGHT

IR EMITTER HI 940NM,25mW/SR 45°
Supplier: EVERLIGHT
Matchcode: IR92-01C/L491/2R
Rutronik No.: IR6902
Unit Pack: 2000
MOQ: 6000
package: MIDLED
Packaging: REEL
On request
0.1782 $
1,069.20 $

Prices

6,000 0.1782 $
12,000 0.171 $
18,000 0.1652 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
25 mW/sr
Forward current
100 mA
Emission Angle
45 Degree
Rise/Fall time
0.03 µs
Power dissip
170 mW
Automotive
NO
Package
MIDLED
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.75 V
T(A) max
100 °C
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?