Cart

IR908-7C

EVERLIGHT IR908-7C

image shown is a representation only

EVERLIGHT

INFRARED LED LAMP
Supplier: EVERLIGHT
Matchcode: IR908-7C
Rutronik No.: IR3317
Unit Pack: 1000
MOQ: 6000
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0748 $
448.80 $

Prices

6,000 0.0748 $
8,000 0.0626 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
40 mW/sr
Forward current
100 mA
Emission Angle
60 Degree
Power dissip
130 mW
Automotive
NO
Package
SIDEVIEW
Reverse voltage
5 V
Forward voltage
1.2 V
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?