Cart

IR65-21C/TR8

EVERLIGHT IR65-21C/TR8

image shown is a representation only

EVERLIGHT

INFRARED EMITTER 940NM,MINITOP
Supplier: EVERLIGHT
Matchcode: IR65-21C/TR8
Rutronik No.: IR4981
Unit Pack: 2000
MOQ: 12000
package: MINITOPLED
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1675 $
2,010.00 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
4 mW/sr
Forward current
100 mA
Emission Angle
120 Degree
Power dissip
100 mW
Automotive
NO
Package
MINITOPLED
Reverse voltage
5 V
T(A) min
-25 °C
Forward voltage
1.4 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?