Cart

IR333C

EVERLIGHT IR333C

image shown is a representation only

EVERLIGHT

INFRARED LED 5MM 940NM 22DEG
Supplier: EVERLIGHT
Matchcode: IR333C
Rutronik No.: IR4556
Unit Pack: 500
MOQ: 7000
package: T 1 3/4
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0528 $
369.60 $

Prices

7,000 0.0528 $
10,000 0.0518 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
7.8 mW/sr
Forward current
20 mA
Emission Angle
20 Degree
Power dissip
150 mW
Automotive
NO
Package
T 1 3/4
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.2 V
T(A) max
85 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?