Cart

IR204-A-7/TR3(A)

EVERLIGHT IR204-A-7/TR3(A)

image shown is a representation only

EVERLIGHT

INFRARED-DIODE 3MM - 940NM
Supplier: EVERLIGHT
Matchcode: IR204-A-7/TR3(A)
Rutronik No.: IR6524
Unit Pack: 3000
MOQ: 9000
package: T 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0565 $
508.50 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
7.8 mW/sr
Forward current
20 mA
Emission Angle
35 Degree
Power dissip
150 mW
Automotive
NO
Package
T 1
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.5 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?