Cart

IR19-21C/TR8

EVERLIGHT IR19-21C/TR8

image shown is a representation only

EVERLIGHT

IR-EMITTER CHIPLED 0,8MM 940NM
Supplier: EVERLIGHT
Matchcode: IR19-21C/TR8
Rutronik No.: IR4662
Unit Pack: 3000
MOQ: 12000
package: CHIPLED
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0349 $
418.80 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
0.2 mW/sr
Forward current
20 mA
Emission Angle
150 Degree
Power dissip
130 mW
Automotive
NO
Package
CHIPLED
Reverse voltage
5 V
T(A) min
-25 °C
Forward voltage
1.2 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?