Cart

IR12-21C/TR8

EVERLIGHT IR12-21C/TR8

image shown is a representation only

EVERLIGHT

EMITTER IR 940NM 1206 CHIPLED
Supplier: EVERLIGHT
Matchcode: IR12-21C/TR8
Rutronik No.: IR4212
Unit Pack: 2000
MOQ: 8000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0666 $
532.80 $

Prices

8,000 0.0666 $
12,000 0.0558 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Radiant Intens.
0.5 mW/sr
Forward current
20 mA
Emission Angle
160 Degree
Power dissip
130 mW
Automotive
NO
Package
1206
Reverse voltage
5 V
Forward voltage
1.5 V
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?