Cart

HNB353

EVERLIGHT

HNB353 RGB LED 3535 PLCC6
Supplier: EVERLIGHT
Matchcode: HNB353
Rutronik No.: LED23617
Unit Pack: 1000
MOQ: 5000
package: PLCC6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
7.71 $
38,550.00 $

Parameter

Emitted colour
R/G/B
Case size
3,5x3,5 LxW
Package
PLCC6
I(F) nominal
20 mA
Forward voltage
2,2/3,0/3, V
Emission angle
110 °
Lum.inten.min
565/1700/4 mcd
Lambda dom.typ
618/520/46 nm
Automotive
NO
Height
2.8 mm
Reverse voltage
5 V
Packaging
REEL
Surface colour
BLACK
Number of chips
3
Case type
MULTILED
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
HNB353
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?