Cart

HN0325

EVERLIGHT

SMD REFLECTOR RGB BLACK SURFACE
Supplier: EVERLIGHT
Matchcode: HN0325
Rutronik No.: LED23544
Unit Pack: 1
MOQ: 1
package: PLCC6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2999 $
0.30 $

Prices

1 0.2999 $
8,000 0.2514 $

Parameter

Case type
LOW POWER
Case size
3,2x3,2 LxW
Emitted colour
RGB
Type
LED
Lum.inten.min
435 mcd
Emission angle
120 °
I(F) nominal
20 mA
Reverse voltage
5 V
Forward voltage
1.75 V
Surface colour
BLACK
Number of chips
3
Height
1.8 mm
Automotive
NO
Package
PLCC6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?