Cart

HIR12-21C/TR8

EVERLIGHT HIR12-21C/TR8

image shown is a representation only

EVERLIGHT

IR EMITTER SIDEVIEW SMD 11MW/SR
Supplier: EVERLIGHT
Matchcode: HIR12-21C/TR8
Rutronik No.: IR6521
Unit Pack: 2000
MOQ: 2000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1716 $
343.20 $

Prices

2,000 0.1716 $
6,000 0.1439 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
11 mW/sr
Forward current
100 mA
Emission Angle
145 Degree
Rise/Fall time
0.025 µs
Power dissip
100 mW
Automotive
NO
Package
SIDE VIEW
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.45 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?