Cart

ELUMA-R81U1-0VPNE-CP5P6

EVERLIGHT ELUMA-R81U1-0VPNE-CP5P6

image shown is a representation only

EVERLIGHT

UV-LED 385NM 1W 2,95V-3,85V 120
Supplier: EVERLIGHT
Matchcode: ELUMA-R81U1-0VPNE-CP5P6
Rutronik No.: IR6742
Unit Pack: 1
MOQ: 2000
package: SMD
Packaging: REEL
On request
4.23 $
8,460.00 $

Parameter

Case type
EMITTER
Wavelength (pea
385 nm
Radiant Intens.
1000 mW/sr
Forward current
500 mA
Emission Angle
120 Degree
Power dissip
3800 mW
Automotive
NO
Package
SMD
Reverse voltage
8000 V
T(A) min
-40 °C
Forward voltage
3.6 V
T(A) max
110 °C
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?