Cart

ELUMA-R71U1-0VPNE-CP7P8

EVERLIGHT ELUMA-R71U1-0VPNE-CP7P8

image shown is a representation only

EVERLIGHT

UV-LED 395NM 800MW 3,6V SMD 125
Supplier: EVERLIGHT
Matchcode: ELUMA-R71U1-0VPNE-CP7P8
Rutronik No.: IR6802
Unit Pack: 1
MOQ: 2000
package: SMD
Packaging: REEL
On request
1.77 $
3,540.00 $

Parameter

Case type
EMITTER
Wavelength (pea
395 nm
Radiant Intens.
3 mW/sr
Forward current
500 mA
Emission Angle
125 Degree
Power dissip
3800 mW
Automotive
NO
Package
SMD
Forward voltage
3.6 V
T(A) max
110 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?