Cart

ELUMA-R41U1-0VPNE-DP2P3

EVERLIGHT ELUMA-R41U1-0VPNE-DP2P3

image shown is a representation only

EVERLIGHT

UV-LED 370NM 600MW 3,6V SMD 125
Supplier: EVERLIGHT
Matchcode: ELUMA-R41U1-0VPNE-DP2P3
Rutronik No.: IR6741
Unit Pack: 1
MOQ: 2000
package: SMD
Packaging: REEL
On request
8.50 $
17,000.00 $

Parameter

Case type
EMITTER
Wavelength (pea
370 nm
Radiant Intens.
3 mW/sr
Forward current
500 mA
Emission Angle
125 Degree
Power dissip
3800 mW
Automotive
NO
Package
SMD
T(A) min
-40 °C
Forward voltage
3.6 V
T(A) max
110 °C
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?