Cart

ELUHA-R20U1-0VPNE-CP6P7

EVERLIGHT ELUHA-R20U1-0VPNE-CP6P7

image shown is a representation only

EVERLIGHT

UV-LED 390NM 480MW 3,5V SMD 0,5
Supplier: EVERLIGHT
Matchcode: ELUHA-R20U1-0VPNE-CP6P7
Rutronik No.: IR6532
Unit Pack: 1
MOQ: 2000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.94 $
7,880.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Case type
EMITTER
Wavelength (pea
390 nm
Forward current
500 mA
Emission Angle
125 Degree
Power dissip
3800 mW
Automotive
NO
Package
SMD
T(A) min
-40 °C
Forward voltage
3.6 V
T(A) max
110 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?