Cart

ELUHA-Q70U1-0VPNE-DP2P3

EVERLIGHT ELUHA-Q70U1-0VPNE-DP2P3

image shown is a representation only

EVERLIGHT

UV-LED 370NM 200MW 3,6V SMD 0,5
Supplier: EVERLIGHT
Matchcode: ELUHA-Q70U1-0VPNE-DP2P3
Rutronik No.: IR6531
Unit Pack: 1
MOQ: 2000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
7.21 $
14,420.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Case type
EMITTER
Wavelength (pea
370 nm
Radiant Intens.
3 mW/sr
Forward current
500 mA
Emission Angle
125 Degree
Power dissip
3800 mW
Automotive
NO
Package
SMD
T(A) min
-40 °C
Forward voltage
3.6 V
T(A) max
110 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?