Cart

ELUC6464LUB-P7080Q45272350-SD1Q

EVERLIGHT ELUC6464LUB-P7080Q45272350-SD1Q

image shown is a representation only

EVERLIGHT

UV-LED 280NM 23mW 350mA 6,3V
Supplier: EVERLIGHT
Matchcode: ELUC6464LUBP7080Q45272350-SD1Q
Rutronik No.: IR7086
Unit Pack: 1
MOQ: 2000
package: SMD
Packaging: REEL
On request
On request
On request

Parameter

Case type
EMITTER
Wavelength (pea
280 nm
Radiant Intens.
23 mW/sr
Forward current
300 mA
Power dissip
23 mW
Automotive
NO
Package
SMD
Reverse voltage
8000 V
T(A) min
-40 °C
Forward voltage
6.3 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?