Cart

ELT-511SYGWA/S530-E2

EVERLIGHT ELT-511SYGWA/S530-E2

image shown is a representation only

EVERLIGHT

7-SEG.DISPL.YELLOWGREEN 3D CC
Supplier: EVERLIGHT
Matchcode: ELT-511SYGWA/S530-E2
Rutronik No.: LEDSVN1133
Unit Pack: 13
MOQ: 559
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.809 $
452.23 $

Prices

559 0.809 $
3,003 0.6783 $

Parameter

No.of digits
3DIGIT
Emitted colour
GREEN
Segment height
14.22 mm
Circuitry(cc/ca
C.C.
SMD/THT
THT
Wavelength peak
632 nm
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Wavelength dom.
624 nm
Surface colour
GREY
Colour of segm.
WHITE
Length
19 mm
Width
37.7 mm
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?