Cart

ELT-415SDRWB/S530-A3

EVERLIGHT ELT-415SDRWB/S530-A3

image shown is a representation only

EVERLIGHT

7-SEG.DISPL.RED 3DIGIT C.C.
Supplier: EVERLIGHT
Matchcode: ELT-415SDRWB/S530-A3
Rutronik No.: LEDSVN1392
Unit Pack: 16
MOQ: 16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of digits
3DIGIT
Emitted colour
RED
Segment height
10.2 mm
Circuitry(cc/ca
C.C.
SMD/THT
THT
Wavelength peak
650 nm
Packaging
TUBE
Automotive
NO
Leadfree Defin.
RoHS-conform
Wavelength dom.
639 nm
Lum.int.min/seg
2800 µcd
Forward current
10 mA
Surface colour
GREY
Colour of segm.
WHITE
Length
30.2 mm
Width
15.7 mm
ECCN
EAR99
Customs Tariff No.
85319000000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?