Cart

ELT-315SURWA/S530-A3

EVERLIGHT ELT-315SURWA/S530-A3

image shown is a representation only

EVERLIGHT

7-SEG.DISPL.RED 3D C.C.
Supplier: EVERLIGHT
Matchcode: ELT-315SURWA/S530-A3
Rutronik No.: LEDSVN1374
Unit Pack: 22
MOQ: 1012
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7455 $
754.45 $

Parameter

No.of digits
3DIGIT
Emitted colour
RED
Segment height
9.2 mm
Circuitry(cc/ca
C.C.
SMD/THT
THT
Wavelength peak
632 nm
Packaging
TUBE
Automotive
NO
Leadfree Defin.
RoHS-conform
Wavelength dom.
624 nm
Lum.int.min/seg
5600 µcd
Forward current
10 mA
Surface colour
GREY
Colour of segm.
WHITE
Length
22.6 mm
Width
14.1 mm
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?