Cart

ELSW-Q81F3-0LPNM-BF5F7

EVERLIGHT ELSW-Q81F3-0LPNM-BF5F7

image shown is a representation only

EVERLIGHT

HIGH POWER LED SHWO 3W FAR RED
Supplier: EVERLIGHT
Matchcode: ELSW-Q81F3-0LPNM-BF5F7
Rutronik No.: LED21491
Unit Pack: 400
MOQ: 800
package: 3 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.55 $
1,240.00 $

Prices

800 1.55 $
2,000 1.29 $

Parameter

Emitted colour
RED
Case size
3,5x3,5 LxW
Package
3 WATT
I(F) nominal
700 mA
Forward voltage
2.05 V
Emission angle
120 °
Lum.flux min.
225 lm
Automotive
NO
Packaging
REEL
Lambda peak typ
725 nm
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?