Cart

ELSS-505SURWA/S530-A4/S290

EVERLIGHT ELSS-505SURWA/S530-A4/S290

image shown is a representation only

EVERLIGHT

7-SEG.DISPL.RED 1D 13MM CC SMD
Supplier: EVERLIGHT
Matchcode: ELSS-505SURWA/S530-A4/S290
Rutronik No.: LEDSVN1336
Unit Pack: 800
MOQ: 800
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.45 $
1,160.00 $

Prices

800 1.45 $
3,200 1.22 $

Parameter

No.of digits
1DIGIT
Emitted colour
RED
Segment height
10 mm
Circuitry(cc/ca
C.C.
SMD/THT
SMD
Wavelength peak
632 nm
Leadfree Defin.
RoHS-conform
Wavelength dom.
624 nm
Lum.int.min/seg
7800 µcd
Automotive
NO
Packaging
REEL
Forward current
10 mA
Surface colour
GREY
Colour of segm.
WHITE
Length
17.5 mm
Width
12.25 mm
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?