Cart

ELSS-206USRWA/S530-A3/S290

EVERLIGHT ELSS-206USRWA/S530-A3/S290

image shown is a representation only

EVERLIGHT

7-SEG.DISPL.SMD 1D RED 5,08MM
Supplier: EVERLIGHT
Matchcode: ELSS-206USRWA/S530-A3/S290
Rutronik No.: LEDSVN1349
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.11 $
3,165.00 $

Prices

1,500 2.11 $
3,000 1.77 $

Parameter

No.of digits
1DIGIT
Emitted colour
RED
Segment height
5.08 mm
Circuitry(cc/ca
C.C.
SMD/THT
SMD
Wavelength peak
639 nm
Leadfree Defin.
RoHS-conform
Wavelength dom.
631 nm
Lum.int.min/seg
4000 µcd
Automotive
NO
Packaging
REEL
Forward current
20 mA
Surface colour
GRAY
Colour of segm.
WHITE
ECCN
EAR99
Customs Tariff No.
85319000000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?