Cart

ELSD-405SYGWA/S530-E2

EVERLIGHT ELSD-405SYGWA/S530-E2

image shown is a representation only

EVERLIGHT

7-SEG.DISPL.YELLOW GREEN 2DIGIT
Supplier: EVERLIGHT
Matchcode: ELSD-405SYGWA/S530-E2
Rutronik No.: LEDSVN1393
Unit Pack: 1
MOQ: 1600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/27/2017
On request
On request
Article with this quantity is not orderable.

Parameter

No.of digits
2DIGIT
Emitted colour
GREEN
segment height
10 mm
Circuitry(cc/ca
C.C.
Lum.int.min/seg
5.60 µcd
SMD/THT
SMD
Wavelength peak
575 nm
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Wavelength dom.
573 nm
Forward current
10 mA
Surface colour
GREY
Colour of segm.
WHITE
Length
15 mm
Width
19.6 mm
ECCN
EAR99
Customs Tariff No.
85319000000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?