Cart

ELS-516SURWA/S530-A2

EVERLIGHT ELS-516SURWA/S530-A2

image shown is a representation only

EVERLIGHT

7-SEG.DISPL.H-RED 13,2MM C.A
Supplier: EVERLIGHT
Matchcode: ELS-516SURWA/S530-A2
Rutronik No.: LED13243
Unit Pack: 40
MOQ: 4560
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.498 $
2,270.88 $

Prices

4,560 0.498 $
10,000 0.4176 $

Parameter

No.of digits
1DIGIT
Emitted colour
RED
Segment height
13.2 mm
Circuitry(cc/ca
C.A.
SMD/THT
THT
Leadfree Defin.
RoHS-conform
Wavelength dom.
634 nm
Lum.int.min/seg
1050 µcd
Automotive
NO
Packaging
TUBE
Forward current
2 mA
Surface colour
GREY
Colour of segm.
WHITE
Length
17.5 mm
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?