Cart

ELS-432UBWA

EVERLIGHT ELS-432UBWA

image shown is a representation only

EVERLIGHT

7-SEG.DISPL.BLUE 1D 10MM C.A.
Supplier: EVERLIGHT
Matchcode: ELS-432UBWA
Rutronik No.: LED10249
Unit Pack: 38
MOQ: 1178
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.82 $
2,143.96 $

Prices

1,178 1.82 $
3,002 1.52 $

Parameter

No.of digits
1DIGIT
Emitted colour
BLUE
Segment height
10 mm
Circuitry(cc/ca
C.A.
SMD/THT
THT
Leadfree Defin.
RoHS-conform
Wavelength dom.
466 nm
Lum.int.min/seg
3200 µcd
Automotive
NO
Packaging
TUBE
Forward current
2 mA
Surface colour
GREY
Colour of segm.
WHITE
Width
12.9 mm
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?