Cart

ELS-432SURWA/S530-A3

EVERLIGHT ELS-432SURWA/S530-A3

image shown is a representation only

EVERLIGHT

7-SEG.DISPL.RED 1D 10MM C.A.
Supplier: EVERLIGHT
Matchcode: ELS-432SURWA/S530-A3
Rutronik No.: LEDSVN1377
Unit Pack: 38
MOQ: 1710
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.2755 $
471.11 $

Prices

1,710 0.2755 $
3,002 0.231 $

Parameter

No.of digits
1DIGIT
Emitted colour
RED
Segment height
10 mm
Circuitry(cc/ca
C.A.
SMD/THT
THT
Wavelength peak
632 nm
Leadfree Defin.
RoHS-conform
Wavelength dom.
624 nm
Lum.int.min/seg
5600 µcd
Automotive
NO
Packaging
TUBE
Forward current
10 mA
Surface colour
GREY
Colour of segm.
WHITE
Length
12.9 mm
Width
9.85 mm
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?