Cart

ELS-431SYGWB/S530-E2/L8(DAN)

EVERLIGHT ELS-431SYGWB/S530-E2/L8(DAN)

image shown is a representation only

EVERLIGHT

7-SEG.DISPL.GREEN 1D 10MM C.C.
Supplier: EVERLIGHT
Matchcode: ELS-431SYGWB/S530-E2/L8(DAN)
Rutronik No.: LED11555
Unit Pack: 1
MOQ: 1
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.275 $
0.28 $

Prices

1 0.275 $
10,000 0.2305 $

Parameter

No.of digits
1DIGIT
Emitted colour
GREEN
Segment height
10 mm
SMD/THT
THT
Leadfree Defin.
RoHS-conform
Wavelength dom.
573 nm
Lum.int.min/seg
1500 µcd
Automotive
NO
Packaging
TUBE
Forward current
10 mA
Colour of segm.
WHITE
Width
2 mm
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?