Cart

ELS-315SURWA/S530-A3

EVERLIGHT ELS-315SURWA/S530-A3

image shown is a representation only

EVERLIGHT

7-SEG.DISPL.RED 1D 9,14M C.C.
Supplier: EVERLIGHT
Matchcode: ELS-315SURWA/S530-A3
Rutronik No.: LEDSVN24830
Unit Pack: 36
MOQ: 6840
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.2969 $
2,030.80 $

Parameter

No.of digits
1DIGIT
Emitted colour
RED
Segment height
9.14 mm
Circuitry(cc/ca
C.C.
SMD/THT
THT
Leadfree Defin.
RoHS-conform
Wavelength dom.
632 nm
Lum.int.min/seg
4000 µcd
Automotive
NO
Packaging
TUBE
Forward current
25 mA
Surface colour
GREY
Colour of segm.
WHITE
Length
14.0 mm
Width
8.4 mm
Customs Tariff No.
85319000000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?