Cart

ELS-1005SURWA/S530-A3

EVERLIGHT ELS-1005SURWA/S530-A3

image shown is a representation only

EVERLIGHT

7-SEG.DISPL.HYPER RED 1D 10MM
Supplier: EVERLIGHT
Matchcode: ELS-1005SURWA/S530-A3
Rutronik No.: LEDSVN1083
Unit Pack: 20
MOQ: 2040
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.0468 $
2,135.47 $

Prices

2,040 1.0468 $
10,000 0.8777 $

Parameter

No.of digits
1DIGIT
Emitted colour
RED
Segment height
10 mm
Circuitry(cc/ca
C.C.
SMD/THT
THT
Wavelength peak
632 nm
Leadfree Defin.
RoHS-conform
Wavelength dom.
624 nm
Lum.int.min/seg
15000 µcd
Automotive
NO
Packaging
TUBE
Forward current
10 mA
Surface colour
GRAY
Colour of segm.
WHITE
Width
6.2 mm
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?