Cart

ELF-512SYGWB/S530-E2/P9

EVERLIGHT ELF-512SYGWB/S530-E2/P9

image shown is a representation only

EVERLIGHT

7-SEG.DISPL.4D BRIL.YELL.GREEN
Supplier: EVERLIGHT
Matchcode: ELF-512SYGWB/S530-E2/P9
Rutronik No.: LEDSVN1107
Unit Pack: 10
MOQ: 1840
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.16 $
2,134.40 $

Prices

1,840 1.16 $
3,000 0.9728 $

Parameter

No.of digits
4DIGIT
Emitted colour
GREEN
Segment height
14.22 mm
Circuitry(cc/ca
C.A.
SMD/THT
THT
Wavelength peak
575 nm
Packaging
TUBE
Automotive
NO
Leadfree Defin.
RoHS-conform
Wavelength dom.
573 nm
Lum.int.min/seg
2.8 µcd
Forward current
25 mA
Surface colour
GREY
Colour of segm.
WHITE
Length
19 mm
Width
8.13 mm
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?