Cart

ELD-425SDRWA/S530-A4

EVERLIGHT ELD-425SDRWA/S530-A4

image shown is a representation only

EVERLIGHT

7-SEG.DISPL.SUPER DEEP RED
Supplier: EVERLIGHT
Matchcode: ELD-425SDRWA/S530-A4
Rutronik No.: LEDSVN1023
Unit Pack: 25
MOQ: 25
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.4895 $
12.24 $

Prices

25 0.4895 $
6,000 0.4104 $

Parameter

No.of digits
2DIGIT
Emitted colour
RED
SMD/THT
THT
Wavelength peak
650 nm
Packaging
TUBE
Leadfree Defin.
RoHS-conform
Automotive
NO
Wavelength dom.
639 nm
Forward current
2 mA
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?