Cart

EL817S1(A)(TA)-V

EVERLIGHT EL817S1(A)(TA)-V

image shown is a representation only

EVERLIGHT

OPTOCOUPLER CTR 50-600%, SMD-4
Supplier: EVERLIGHT
Matchcode: EL817S1(A)(TA)-V
Rutronik No.: IRCOUP2431
Unit Pack: 1000
MOQ: 6000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/08/2016
0.0919 $
551.40 $

Prices

6,000 0.0919 $
8,000 0.0771 $
Obsolete article with this quantity is not orderable.

Parameter

Channels
1
Iso.voltage
5000 Vrms
Package1
SMD-4
Package
SMD
V(CEO)
35 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
110 °C
Rise time
0.004 ms
Fall time
0.003 ms
V(ECO)
6 V
VDE
Y Y/N
CTR min.
50 %
CTR max.
600 %
P(tot)max
200 mW
Forward volt.ty
1.2 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?