Cart

EL3H7C(EA)-VG

EVERLIGHT EL3H7C(EA)-VG

image shown is a representation only

EVERLIGHT

OPTOCOUPLER DC, 200-400%, SSOP4
Supplier: EVERLIGHT
Matchcode: EL3H7(C)(EA)-VG
Rutronik No.: IRCOUP1102
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
Best Choice
In Stock
0.1314 $
131.40 $

Prices

1,000 0.1314 $
8,000 0.1101 $

Parameter

Channels
1
Iso.voltage
3750 Vrms
Package1
SSOP-4
Package
SMD
V(CEO)
80 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
110 °C
Rise time
0.005 ms
Fall time
0.003 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
200 %
CTR max.
400 %
P(tot)max
200 mW
Forward volt.ty
1.2 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?