Cart

CNY65B-V

EVERLIGHT CNY65B-V

image shown is a representation only

EVERLIGHT

OPTOCOUPLER 100-200%, 10KV
Supplier: EVERLIGHT
Matchcode: CNY65(B)-V
Rutronik No.: IRCOUP1191
Unit Pack: 40
MOQ: 20025
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.9301 $
18,639.20 $

Parameter

Channels
1
Iso.voltage
10300 Vrms
Package1
THT-4
Package
THT
V(CEO)
80 V
Packaging
TUBE
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
85 °C
Rise time
0.003 ms
Fall time
0.005 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
100 %
CTR max.
200 %
P(tot)max
250 mW
Forward volt.ty
1.6 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?