Cart

CHI2024-KHAH4N9-24609-3G0T/EU

EVERLIGHT

HIGH POWER LED COLORCHOICE WHIT
Supplier: EVERLIGHT
Matchcode: CHI2024-KHAH4N9-24609-3G0T/EU
Rutronik No.: LED21649
Unit Pack: 48
MOQ: 96
package: 11,5 WATT
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
5.79 $
555.84 $

Prices

96 5.79 $
288 5.53 $

Parameter

Emitted colour
WHITE
Case size
20,0x24,0 LxW
Package
11,5 WATT
I(F) nominal
450 mA
Forward voltage
23.2 V
Emission angle
120 °
Automotive
NO
Height
1.35 mm
Packaging
TRAY
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?