Cart

ALS-PT204-6C/L177

EVERLIGHT ALS-PT204-6C/L177

image shown is a representation only

EVERLIGHT

Ambient Light Sensor Analog
Supplier: EVERLIGHT
Matchcode: ALS-PT204-6C/L177
Rutronik No.: ICIN1745
Unit Pack: 1000
MOQ: 4000
package: T-1
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
0.158 $
632.00 $

Prices

4,000 0.158 $
5,000 0.155 $

Parameter

Proximity
no
Package
T-1
Vcc(max)
5.5 V
Top(max)
85 °C
Lux-range min
46 µA
Lux-range max
230 lux
Lambda peak
630 µs
Automotive
NO
Idark
0.1
Lambda min
390 mA
Lambda max
700 µs
t rise
0.11 nm
t fall
0.22 mm
Vcc(min)
2.5 V
Top(min)
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?