Cart

ALS-PDIC17-57B/TR8

EVERLIGHT ALS-PDIC17-57B/TR8

image shown is a representation only

EVERLIGHT

PHOTODIODE ALS 580NM DIGITAL
Supplier: EVERLIGHT
Matchcode: ALS-PDIC17-57B/TR8
Rutronik No.: IR6269
Unit Pack: 2000
MOQ: 2000
package: 0805 15bit
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/10/2016
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Proximity
580
Package
0805 15bit
Distance
680 bits
Lux-range min
5 µA
Lux-range max
5.5 lux
Automotive
NO
Idark
470
V(CEO)
-40 V
I(C)
85 mA
t rise
530 nm
Footprint
SMD mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?