Cart

ALS-DPDIC17-78C/L653/TR8

EVERLIGHT

Ambient Light Sensor Digital
Supplier: EVERLIGHT
Matchcode: ALS-DPDIC17-78C/L653/TR8
Rutronik No.: ICINOS1105
Unit Pack: 4000
MOQ: 4000
package: 1,6x1,6
Packaging: REEL
On request
On request
On request

Parameter

Idark
0.1
t rise
11 nm
Lambda peak
550 µs
t fall
400 mm
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(max)
85 °C
Footprint
2.56 mm²
Icc
480 lux
Top(min)
-40 °C
Mounting
SMD
Automotive
NO
Package
1,6x1,6
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Taiwan
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?