Cart

A694B/SURSYG/S530-A3

EVERLIGHT A694B/SURSYG/S530-A3

image shown is a representation only

EVERLIGHT

CIRCUIT BOARD INDICATOR G/R
Supplier: EVERLIGHT
Matchcode: A694B/SURSYG/S530-A3
Rutronik No.: LED22319
Unit Pack: 270
MOQ: 4050
package: DIL
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1799 $
728.60 $

Prices

4,050 0.1799 $
9,180 0.1509 $

Parameter

Emitted colour
BICOL.G/R
Package
DIL
I(F) nominal
20 mA
Emission angle
60 °
Lum.inten.min
573/624 mcd
Automotive
NO
CCT
11.5 K
Packaging
BULK
Lambda peak typ
575.632 nm
Case type
CBI
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?