Cart

A214B/SUG/S400-X6

EVERLIGHT A214B/SUG/S400-X6

image shown is a representation only

EVERLIGHT

3MM CIRCUIT BOARD GREEN
Supplier: EVERLIGHT
Matchcode: A214B/SUG/S400-X6
Rutronik No.: LED23221
Unit Pack: 500
MOQ: 4000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1519 $
607.60 $

Prices

4,000 0.1519 $
8,000 0.1274 $

Parameter

Emitted colour
GREEN
Case size
6,4x5,3 LxW
I(F) nominal
20 mA
Forward voltage
2.7 V
Emission angle
60 °
Lum.inten.min
630 mcd
Lambda dom.typ
525 nm
Automotive
NO
Height
12.8 mm
Reverse voltage
5 V
Packaging
BULK
Lambda peak typ
518 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?