Cart

99-235/RSGBB7C-A22/2D

EVERLIGHT 99-235/RSGBB7C-A22/2D

image shown is a representation only

EVERLIGHT

SIDE VIEW LED RGB
Supplier: EVERLIGHT
Matchcode: 99-235/RSGBB7C-A22/2D
Rutronik No.: LED24752
Unit Pack: 2000
MOQ: 20000
package: SIDE VIEW
Packaging: REEL
On request
0.2531 $
5,062.00 $

Parameter

Emitted colour
R/G/B
Case size
4,5x1,25 LxW
Lum.inten.min
225/715/57 mcd
I(F) nominal
17/18/9 mA
Emission angle
120 °
Lambda dom.typ
618/520/45 nm
Forward voltage
1,8/2,75/2 V
Height
0.8 mm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Number of chips
3
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
SIDE VIEW
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?