Cart

99-213UNC/1721254/TR8

EVERLIGHT

SIDE LED WHITE
Supplier: EVERLIGHT
Matchcode: 99-213UNC/1721254/TR8
Rutronik No.: LED19394
Unit Pack: 2000
MOQ: 4000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1376 $
550.40 $

Prices

4,000 0.1376 $
16,000 0.1153 $

Parameter

Emitted colour
WHITE
Case size
2,8x2,5 LxW
Package
SIDE VIEW
I(F) nominal
20 mA
Forward voltage
3.05 V
Emission angle
110 °
Lum.inten.min
1050 mcd
Automotive
NO
CCT
9800 K
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?