Cart

99-213/G6C-AM1P2B/2C

EVERLIGHT

SIDE LED GREEN CLEAR
Supplier: EVERLIGHT
Matchcode: 99-213/G6C-AM1P2B/2C
Rutronik No.: LED21481
Unit Pack: 2000
MOQ: 6000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.101 $
606.00 $

Prices

6,000 0.101 $
16,000 0.0843 $

Parameter

Emitted colour
GREEN
Case size
2,8x2,5 LxW
Package
SIDE VIEW
I(F) nominal
20 mA
Forward voltage
1.75 V
Emission angle
110 °
Lum.inten.min
18 mcd
Lambda dom.typ
569.5 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
575 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?