Cart

95-21SURC/S530-A3/TR7

EVERLIGHT 95-21SURC/S530-A3/TR7

image shown is a representation only

EVERLIGHT

SUBMINI 1,9MM RED 400MCD
Supplier: EVERLIGHT
Matchcode: 95-21SURC/S530-A3/TR7
Rutronik No.: LED25443
Unit Pack: 1000
MOQ: 20000
package: SUB MINI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0664 $
1,328.00 $

Parameter

Emitted colour
RED
Case size
1.8 LxW
Lum.inten.min
400 mcd
I(F) nominal
20 mA
Emission angle
25 °
Lambda dom.typ
624 nm
Forward voltage
2.1 V
Automotive
NO
Packaging
REEL
Number of chips
1
Case type
LOW POWER
Lambda peak typ
632 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
NO
Package
SUB MINI
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?