Cart

91-21SURC/S530-A3/TR9

EVERLIGHT 91-21SURC/S530-A3/TR9

image shown is a representation only

EVERLIGHT

SUBMINI 1,9MM RED YOKE LEAD
Supplier: EVERLIGHT
Matchcode: 91-21SURC/S530-A3/TR9
Rutronik No.: LED20934
Unit Pack: 1000
MOQ: 8000
package: SUB MINI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0518 $
414.40 $

Parameter

Emitted colour
RED
Case size
2,5x2,0 LxW
Package
SUB MINI
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
25 °
Lum.inten.min
400 mcd
Lambda dom.typ
624 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
632 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?