Cart

91-21SURC/S530-A2/TR7

EVERLIGHT

SUBMINI 1,9MM RED GULLWING
Supplier: EVERLIGHT
Matchcode: 91-21SURC/S530-A2/TR7
Rutronik No.: LED23664
Unit Pack: 1000
MOQ: 20000
package: SUB MINI
Packaging: REEL
On request
0.0633 $
1,266.00 $

Parameter

Emitted colour
RED
Case size
2,5x2,0 LxW
Lum.inten.min
198 mcd
I(F) nominal
20 mA
Emission angle
25 °
Lambda dom.typ
624 nm
Forward voltage
2.0 V
Automotive
NO
Packaging
REEL
Number of chips
1
Case type
LOW POWER
Lambda peak typ
632 nm
Leadfree Defin.
RoHS-conform
Type
LED
Package
SUB MINI
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?