Cart

7383/Y5C3-ARTB/MS

EVERLIGHT 7383/Y5C3-ARTB/MS

image shown is a representation only

EVERLIGHT

5MM STOPPER BRILLIANT YELLOW WA
Supplier: EVERLIGHT
Matchcode: 7383/Y5C3-ARTB/MS
Rutronik No.: LED14714
Unit Pack: 500
MOQ: 3000
package: 5 MM
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1744 $
523.20 $

Prices

3,000 0.1744 $
8,000 0.1463 $

Parameter

Emitted colour
YELLOW
Package
5 MM
I(F) nominal
50 mA
Forward voltage
2 V
Emission angle
30 °
Lum.inten.min
4500 mcd
Lambda dom.typ
590 nm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
585 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?