Cart

7383/Y2C3-AQTB/M

EVERLIGHT 7383/Y2C3-AQTB/M

image shown is a representation only

EVERLIGHT

5MM ULTRABRIGHT YELLOW
Supplier: EVERLIGHT
Matchcode: 7383/Y2C3-AQTB/M
Rutronik No.: LED8248
Unit Pack: 500
MOQ: 2000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2318 $
463.60 $

Prices

2,000 0.2318 $
16,000 0.1944 $

Parameter

Emitted colour
YELLOW
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
2.1 V
Emission angle
30 °
Lum.inten.min
1800 mcd
Lambda dom.typ
590 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
585 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?