Cart

7383/B1C3-FMQA/PR8/MS

EVERLIGHT 7383/B1C3-FMQA/PR8/MS

image shown is a representation only

EVERLIGHT

5MM BLUE WATER CLEAR STOPPER
Supplier: EVERLIGHT
Matchcode: 7383/B1C3-FMQA/PR8/MS
Rutronik No.: LED13114
Unit Pack: 2000
MOQ: 2000
package: 5 MM
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2837 $
567.40 $

Prices

2,000 0.2837 $
8,000 0.2379 $

Parameter

Emitted colour
BLUE
Case size
5 LxW
Package
5 MM
I(F) nominal
20 mA
Forward voltage
2.8 V
Emission angle
30 °
Lum.inten.min
1900 mcd
Lambda dom.typ
470 nm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
460 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?